Part Details for MAX11300GTL+T by Maxim Integrated Products
Overview of MAX11300GTL+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11300GTL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX11300GTL+TCT-ND
|
DigiKey | IC ADC/DAC 12BIT 400K 40TQFN Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3421 In Stock |
|
$10.5750 / $20.1600 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BICMOS | 88 |
|
$8.2750 / $13.2400 | Buy Now |
Part Details for MAX11300GTL+T
MAX11300GTL+T CAD Models
MAX11300GTL+T Part Data Attributes
|
MAX11300GTL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11300GTL+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, 6 X 6 MM, ROHS COMPLIANT, TQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |