Part Details for MAX11270EUG+ by Maxim Integrated Products
Overview of MAX11270EUG+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MAX11270EUG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1918
|
Newark | Adc, 1-Ch, Delta-Sigma, 24Bit, Tssop-24, Resolution (Bits):24Bit, Sampling Rate:64Ksps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Dual (+/-), Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Adc/Dac Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11270EUG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$10.6700 / $14.9200 | Buy Now |
DISTI #
MAX11270EUG+-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
383 In Stock |
|
$9.8250 / $18.8400 | Buy Now |
|
Quest Components | ADC, DELTA-SIGMA, 24-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, BICMOS, PDSO24 | 50 |
|
$9.3600 / $14.4000 | Buy Now |
|
Quest Components | ADC, DELTA-SIGMA, 24-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, BICMOS, PDSO24 | 36 |
|
$7.2798 / $11.8050 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 45 |
|
$3.9350 / $4.2310 | Buy Now |
Part Details for MAX11270EUG+
MAX11270EUG+ CAD Models
MAX11270EUG+ Part Data Attributes
|
MAX11270EUG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11270EUG+
Maxim Integrated Products
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO24, ROHS COMPLIANT, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, TSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0004% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.064 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |