Part Details for MAX1126EGK+D by Analog Devices Inc
Overview of MAX1126EGK+D by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1126EGK+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1126EGK+D
|
Mouser Electronics | Analog to Digital Converters - ADC Quad, 12-Bit, 40Msps, 1.8V ADC with Seri RoHS: Compliant | 2 |
|
$78.8000 / $88.4900 | Buy Now |
|
Analog Devices Inc | Quad, 12-Bit, 40Msps, 1.8V ADC Min Qty: 1 Package Multiple: 1 | 0 |
|
$67.8700 / $112.6500 | Buy Now |
Part Details for MAX1126EGK+D
MAX1126EGK+D CAD Models
MAX1126EGK+D Part Data Attributes
|
MAX1126EGK+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1126EGK+D
Analog Devices Inc
Quad, 12-Bit, 40Msps, 1.8V ADC with Serial LVDS Outputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 68-LFCSP-10X10X0.85 | |
Package Description | 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | |
Pin Count | 68 | |
Manufacturer Package Code | 68-LFCSP-10X10X0.85 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.4 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX1126EGK+D
This table gives cross-reference parts and alternative options found for MAX1126EGK+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1126EGK+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1126EGK+TD | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, Bipolar, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | Maxim Integrated Products | MAX1126EGK+D vs MAX1126EGK+TD |
MAX1126EGK | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, Bipolar, 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX1126EGK+D vs MAX1126EGK |
MAX1126EGK+D | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, Bipolar, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | Maxim Integrated Products | MAX1126EGK+D vs MAX1126EGK+D |
MAX1126EGK-TD | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, Bipolar, 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX1126EGK+D vs MAX1126EGK-TD |
MAX1126EGK-T | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, Bipolar, 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX1126EGK+D vs MAX1126EGK-T |