There are no models available for this part yet.
Overview of MAX11214EUG+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11214EUG+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y6040
|
Newark | Adc, 24Bit, Sigma-Delta, 32Ksps, 85Deg C, Resolution (Bits):24Bit, Sampling Rate:32Ksps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Adc/Dac Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11214EUG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$44.4600 / $52.6000 | Buy Now | |
DISTI #
MAX11214EUG+-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
110 In Stock |
|
$39.5875 / $58.8200 | Buy Now | |
Bristol Electronics | 123 |
|
RFQ | ||||
LCSC | 24Bit 32kHz SPI TSSOP-24 Analog to Digital Converters (ADC) ROHS | 20 |
|
$46.8495 / $48.9752 | Buy Now |
CAD Models for MAX11214EUG+ by Maxim Integrated Products
Part Data Attributes for MAX11214EUG+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
3.6 V
|
Analog Input Voltage-Min
|
-2 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Linearity Error-Max (EL)
|
0.0004%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.032 MHz
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|