Part Details for MAX11210EEE+T by Maxim Integrated Products
Overview of MAX11210EEE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11210EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11210EEE+TCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2453 In Stock |
|
$4.9375 / $10.5700 | Buy Now |
DISTI #
SMC-MAX11210EEE+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 218 |
|
RFQ |
Part Details for MAX11210EEE+T
MAX11210EEE+T CAD Models
MAX11210EEE+T Part Data Attributes
|
MAX11210EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11210EEE+T
Maxim Integrated Products
A/D Converter, 24-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -0.1 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.246 MHz | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm |
Alternate Parts for MAX11210EEE+T
This table gives cross-reference parts and alternative options found for MAX11210EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11210EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX11210EEE+ | Maxim Integrated Products | $5.3393 | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | MAX11210EEE+T vs MAX11210EEE+ |
MAX11200EEE+T | Analog Devices Inc | Check for Price | 24-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADCs with GPIO, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX11210EEE+T vs MAX11200EEE+T |
MAX11210EEE+ | Analog Devices Inc | Check for Price | 24-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADCs with GPIO, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX11210EEE+T vs MAX11210EEE+ |
MAX11200EEE+ | Analog Devices Inc | $2.3857 | 24-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADCs with GPIO, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX11210EEE+T vs MAX11200EEE+ |