Part Details for MAX11200EVKIT+ by Maxim Integrated Products
Overview of MAX11200EVKIT+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11200EVKIT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5258
|
Newark | Evaluation Kit, Delta-Sigma Adc, Silicon Manufacturer:Maxim Integrated Products, Silicon Core Number:Max11200Eee+, No. Of Bits:24Bit, Sample Rate:480Sps, Kit Application Type:Data Converter, Application Sub Type:Delta-Sigma Analogue Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11200EVKIT+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.5600 | Buy Now |
DISTI #
MAX11200EVKIT+-ND
|
DigiKey | KIT EVALUATION FOR MAX11200 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$120.2400 | Buy Now |
Part Details for MAX11200EVKIT+
MAX11200EVKIT+ CAD Models
Resources and Additional Insights for MAX11200EVKIT+
Reference Designs related to MAX11200EVKIT+
-
Modern Thermocouples and a High-Resolution Delta-Sigma ADC Enable High-Precision Temperature Measurement
Many industrial and medical applications require temperature measurements with accuracies of ±1°C or better, performed with reasonable cost over a wide range of temperatures (-270°C to +1750°C), and often with low power consumption. Properly selected, standardized, modern thermocouples paired with high-resolution ADC data acquisition systems (DASs) can cover this wide temperature range and ensure reproducible measurements, even in the harshest industrial environments.