Part Details for MAX11169EUB+T by Analog Devices Inc
Results Overview of MAX11169EUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11169EUB+T Information
MAX11169EUB+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX11169EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11169EUB+T
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 250ksps, 5V SAR ADC with Internal Reference in MAX RoHS: Compliant | 0 |
|
$17.0300 | Order Now |
|
Analog Devices Inc | 16-Bit, B15V, 500ksps/250ksps Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$13.6300 / $17.0375 | Buy Now |
Part Details for MAX11169EUB+T
MAX11169EUB+T CAD Models
MAX11169EUB+T Part Data Attributes
|
MAX11169EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11169EUB+T
Analog Devices Inc
16-Bit, 250ksps, ±5V SAR ADC with Internal Reference in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-06-26 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |