-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 500ksps, ±5V SAR ADC with Internal Reference in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11168EUB+T
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 500ksps, 5V SAR ADC with Internal Reference in MAX RoHS: Compliant | 0 |
|
$22.3300 | Order Now |
|
Analog Devices Inc | 16-bit, 500ksps Bipolar ADC wi Min Qty: 2500 Package Multiple: 1 | 0 |
|
$17.5500 / $21.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11168EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11168EUB+T
Analog Devices Inc
16-Bit, 500ksps, ±5V SAR ADC with Internal Reference in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2014-04-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |