Part Details for MAX11163EUB+ by Maxim Integrated Products
Results Overview of MAX11163EUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11163EUB+ Information
MAX11163EUB+ by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX11163EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1905
|
Newark | Adc, 1-Ch, Sar, 16Bit, 250Ksps, Umax-10, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Ch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$6.6400 / $13.2000 | Buy Now |
DISTI #
MAX11163EUB+-ND
|
DigiKey | IC ADC 16BIT SAR 10UMAX Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2318 In Stock |
|
$6.6376 / $10.5600 | Buy Now |
Part Details for MAX11163EUB+
MAX11163EUB+ CAD Models
MAX11163EUB+ Part Data Attributes
|
MAX11163EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11163EUB+
Maxim Integrated Products
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10, 3 X 5 MM, ROHS COMPLIANT, USOP-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 5 MM, ROHS COMPLIANT, USOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0019% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX11163EUB+
This table gives cross-reference parts and alternative options found for MAX11163EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11163EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8339IDGSR | Texas Instruments | $3.8888 | 16-bit, 250-kSPS, serial-interface micropower, miniature SAR ADC 10-VSSOP -40 to 85 | MAX11163EUB+ vs ADS8339IDGSR |
MAX11163EUB+T | Analog Devices Inc | Check for Price | 16-Bit, 250ksps, +5V Unipolar Input, SAR ADC, in Tiny 10-Pin µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX11163EUB+ vs MAX11163EUB+T |
ADS8339IDGST | Texas Instruments | $4.0708 | 16-bit, 250-kSPS, serial-interface micropower, miniature SAR ADC 10-VSSOP -40 to 85 | MAX11163EUB+ vs ADS8339IDGST |
MAX11163EUB+ | Analog Devices Inc | Check for Price | 16-Bit, 250ksps, +5V Unipolar Input, SAR ADC, in Tiny 10-Pin µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX11163EUB+ vs MAX11163EUB+ |