Part Details for MAX11154ETC+ by Analog Devices Inc
Overview of MAX11154ETC+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11154ETC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11154ETC+
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 500ksps, 0-5V SAR ADC with Inter RoHS: Compliant | 0 |
|
$16.7200 | Order Now |
DISTI #
V36:1790_26375096
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 18-bit Serial 12-Pin TDFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks Date Code: 1732 | Americas - 100 |
|
$6.6620 / $13.6777 | Buy Now |
|
Analog Devices Inc | 18-Bit, 500ksps, 0-5V SAR ADC Min Qty: 1 Package Multiple: 1 | 1016 |
|
$12.9700 / $22.2600 | Buy Now |
Part Details for MAX11154ETC+
MAX11154ETC+ CAD Models
MAX11154ETC+ Part Data Attributes:
|
MAX11154ETC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11154ETC+
Analog Devices Inc
18-Bit, 500ksps, 0 to 5V SAR ADC with Internal Reference in TDFN, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-06-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0022% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |