Part Details for MAX1112 by Maxim Integrated Products
Overview of MAX1112 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1112
MAX1112 CAD Models
Resources and Additional Insights for MAX1112
Reference Designs related to MAX1112
-
MAXREFDES77#: Dual-Channel Current Sense Peripheral Module
The MAXREFDES77# peripheral module provides the necessary hardware to interface the MAX44285 dual-channel high-side current-sense amplifier device to any system that utilizes Pmod™-compatible expansion ports configurable for SPI communication. The IC features an input common-mode voltage range from 2.7V to 76V with 80kHz small-signal bandwidth, making it ideal for interfacing with a SAR ADC for multichannel, multiplexed data acquisition systems.<p>Refer to the MAX44285 IC data sheet for detailed information regarding operation of the IC and the USB2PMB1# (Munich) adapter board data sheet for detailed information regarding the Munich board and GUI.<p>Features<p>2.7V to 76V Input Common Mode<p>Low 12μV (max) Input Offset Voltage<p>Low 0.1% (max) Gain Error<p>Gain = 20V/V and 100V/V<p>RoHS Compliant<p>Proven PCB Layout<p>Fully Assembled and Tested