Part Details for MAX1110CAP+T by Analog Devices Inc
Overview of MAX1110CAP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1110CAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1110CAP+T
|
Mouser Electronics | Analog to Digital Converters - ADC +2.7V, Low-Power, Multichannel, Serial, RoHS: Compliant | 1725 |
|
$3.5300 / $8.5600 | Buy Now |
|
Analog Devices Inc | +2.7V, Low-Power, Multichannel Min Qty: 1 Package Multiple: 1 | 398 |
|
$3.0375 / $7.5900 | Buy Now |
Part Details for MAX1110CAP+T
MAX1110CAP+T CAD Models
MAX1110CAP+T Part Data Attributes
|
MAX1110CAP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1110CAP+T
Analog Devices Inc
+2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-SSOP-5.3_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Date Of Intro | 1997-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.024 V | |
Analog Input Voltage-Min | -1.024 V | |
Conversion Time-Max | 55 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX1110CAP+T
This table gives cross-reference parts and alternative options found for MAX1110CAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1110CAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1110EAP+T | Analog Devices Inc | Check for Price | +2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | MAX1110CAP+T vs MAX1110EAP+T |
MAX1110CAP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX1110CAP+T vs MAX1110CAP |
MAX1110CAP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-20 | MAX1110CAP+T vs MAX1110CAP+ |
MAX1110EAP+ | Maxim Integrated Products | $6.8910 | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-20 | MAX1110CAP+T vs MAX1110EAP+ |
MAX1110CAP+ | Analog Devices Inc | Check for Price | +2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX1110CAP+T vs MAX1110CAP+ |
MAX1110CAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX1110CAP+T vs MAX1110CAP-T |
MAX1110EAP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX1110CAP+T vs MAX1110EAP |
MAX1110EAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX1110CAP+T vs MAX1110EAP-T |
MAX1110EAP+ | Analog Devices Inc | Check for Price | +2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | MAX1110CAP+T vs MAX1110EAP+ |
MAX1110EAP+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-20 | MAX1110CAP+T vs MAX1110EAP+T |