Part Details for MAX11102AUB/V+ by Analog Devices Inc
Results Overview of MAX11102AUB/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11102AUB/V+ Information
MAX11102AUB/V+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for MAX11102AUB/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11102AUB/V+
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive qualified version of (MAX1110 RoHS: Compliant | 146 |
|
$3.9700 / $8.6200 | Buy Now |
|
Analog Devices Inc | Automotive qualified version o Package Multiple: 1 | 0 |
|
$3.0600 / $8.7500 | Buy Now |
Part Details for MAX11102AUB/V+
MAX11102AUB/V+ CAD Models
MAX11102AUB/V+ Part Data Attributes
|
MAX11102AUB/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11102AUB/V+
Analog Devices Inc
2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO_EP-N/A | |
Package Description | 3 X 5 MM, ROHS COMPLIAT, UMAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO_EP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-06-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |