Part Details for MAX11102ATB+ by Analog Devices Inc
Results Overview of MAX11102ATB+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11102ATB+ Information
MAX11102ATB+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX11102ATB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2.2V to 3.6V, 12-Bit, 2MSPS SA Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX11102ATB+
MAX11102ATB+ CAD Models
MAX11102ATB+ Part Data Attributes
|
MAX11102ATB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11102ATB+
Analog Devices Inc
2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-06-07 | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX11102ATB+
This table gives cross-reference parts and alternative options found for MAX11102ATB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11102ATB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX11102ATB+T | Analog Devices Inc | Check for Price | 2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | MAX11102ATB+ vs MAX11102ATB+T |