Part Details for MAX110BEWE+ by Analog Devices Inc
Results Overview of MAX110BEWE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX110BEWE+ Information
MAX110BEWE+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX110BEWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX110BEWE
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Cost, 2-Channel, 14-Bit Serial ADCs RoHS: Compliant | 48 |
|
$13.3100 / $21.9100 | Buy Now |
|
Analog Devices Inc | Low-Cost, 2-Channel, ±14-Bit S Package Multiple: 1 | 683 |
|
$10.4300 / $19.8800 | Buy Now |
Part Details for MAX110BEWE+
MAX110BEWE+ CAD Models
MAX110BEWE+ Part Data Attributes
|
MAX110BEWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX110BEWE+
Analog Devices Inc
Low-Cost, 2-Channel, ±14-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-06-01 | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Conversion Time-Max | 20000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.08% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX110BEWE+
This table gives cross-reference parts and alternative options found for MAX110BEWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX110BEWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX110AEWE | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, WSOIC-16 | MAX110BEWE+ vs MAX110AEWE |
MAX110BCWE-T | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, WSOIC-16 | MAX110BEWE+ vs MAX110BCWE-T |
MAX110ACWE+T | Analog Devices Inc | Check for Price | Low-Cost, 2-Channel, ±14-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX110BEWE+ vs MAX110ACWE+T |
MAX110BEWE+T | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | MAX110BEWE+ vs MAX110BEWE+T |
MAX110BEWE+ Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the MAX110BEWE+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a low-ESR capacitor for the VREF pin and to keep the clock signal away from the analog inputs.
-
To optimize the MAX110BEWE+ for low-power operation, you can reduce the clock frequency, use the shutdown mode when not converting, and minimize the voltage supply to the device. Additionally, you can use the internal reference voltage instead of an external reference, and reduce the analog input range to minimize power consumption.
-
The maximum conversion rate of the MAX110BEWE+ depends on the clock frequency and the mode of operation. In the fastest mode, the MAX110BEWE+ can achieve a conversion rate of up to 100ksps. However, this rate may be limited by the external circuitry and the system's overall performance.
-
The MAX110BEWE+ outputs digital data in a 12-bit or 10-bit parallel format, depending on the mode of operation. The data can be read from the device using a microcontroller or an FPGA, and can be processed and stored accordingly. It's recommended to use a first-in-first-out (FIFO) buffer to handle the data and ensure that it's not lost or corrupted.
-
The MAX110BEWE+ has an internal calibration mode that can be used to calibrate the device. The calibration process involves applying a known input voltage to the device and then reading the output code. The calibration data can then be stored in an external memory or used to adjust the device's internal calibration registers.