Part Details for MAX110ACPE by Rochester Electronics LLC
Overview of MAX110ACPE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX110ACPE
MAX110ACPE CAD Models
MAX110ACPE Part Data Attributes
|
MAX110ACPE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX110ACPE
Rochester Electronics LLC
2-CH 14-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Conversion Time-Max | 20000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.06% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Sample Rate | 1.25 MHz | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |