Part Details for MAX110ACPE+ by Analog Devices Inc
Overview of MAX110ACPE+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX110ACPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX110ACPE
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Cost, 2-Channel, 14-Bit Serial ADCs RoHS: Compliant | 119 |
|
$22.7200 / $25.4900 | Buy Now |
|
Analog Devices Inc | Low-Cost, 2-Channel, ±14-Bit S Package Multiple: 1 | 10 |
|
$21.2400 / $26.2000 | Buy Now |
DISTI #
MAX110ACPE+
|
TME | IC: A/D converter, Ch: 2, 14bit, 0.05ksps, 5V, DIP16 Min Qty: 1 | 43 |
|
$8.7100 | Buy Now |
Part Details for MAX110ACPE+
MAX110ACPE+ CAD Models
MAX110ACPE+ Part Data Attributes
|
MAX110ACPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX110ACPE+
Analog Devices Inc
Low-Cost, 2-Channel, ±14-Bit Serial ADCs, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-06-01 | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Conversion Time-Max | 20000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.06% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX110ACPE+
This table gives cross-reference parts and alternative options found for MAX110ACPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX110ACPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX110BMJE | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | MAX110ACPE+ vs MAX110BMJE |