Part Details for MAX11068GUU/V+T by Maxim Integrated Products
Overview of MAX11068GUU/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX11068GUU/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11068GUU/V+T-ND
|
DigiKey | IC BAT MON MULT-CHEM 12C 38TSSOP Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX11068GUU/V+T
MAX11068GUU/V+T CAD Models
MAX11068GUU/V+T Part Data Attributes
|
MAX11068GUU/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11068GUU/V+T
Maxim Integrated Products
Analog Circuit, PDSO38,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 9.6 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |