-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Channel, High-Voltage Sensor, Smart Data-Acquisition Interface, 38-TSSOP_4.4-4.4_MM, 38 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 12-Channel, High-Voltage Senso Package Multiple: 1 | 7544 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11068GUU/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11068GUU/V+
Analog Devices Inc
12-Channel, High-Voltage Sensor, Smart Data-Acquisition Interface, 38-TSSOP_4.4-4.4_MM, 38 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 38-TSSOP_4.4-4.4_MM | |
Pin Count | 38 | |
Manufacturer Package Code | 38-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2007-07-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 9.6 mA | |
Supply Voltage-Max (Vsup) | 70 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |