-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-/6-/8-Channel, 16-/14-Bit, Simultaneous-Sampling ADCs, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11046ETN
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit Simultaneious Sampling ADC RoHS: Compliant | 368 |
|
$26.8500 / $35.2200 | Buy Now |
DISTI #
V36:1790_26353814
|
Arrow Electronics | 8-Channel Octal ADC SAR 250ksps 16-bit Parallel 56-Pin TQFN EP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2313 | Americas - 133 |
|
$25.9300 / $30.2100 | Buy Now |
|
Analog Devices Inc | 16-Bit Simultaneious Sampling Min Qty: 1 Package Multiple: 1 | 917 |
|
$21.4200 / $35.7700 | Buy Now |
DISTI #
80621332
|
Verical | 8-Channel Octal ADC SAR 250ksps 16-bit Parallel 56-Pin TQFN EP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2313 | Americas - 111 |
|
$25.9300 / $30.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11046ETN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11046ETN+
Analog Devices Inc
4-/6-/8-Channel, 16-/14-Bit, Simultaneous-Sampling ADCs, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 56-LFCSP-8X8X0.75 | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, TQFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-8X8X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-11-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MAX11046ETN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11046ETN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11046BETN+ | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, 8 X 8 MM, ROHS COMPLIANT, TQFN-56 | Maxim Integrated Products | MAX11046ETN+ vs MAX11046BETN+ |
MAX11049ETN+ | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, 8 X 8 MM, ROHS COMPLIANT, TQFN-56 | Maxim Integrated Products | MAX11046ETN+ vs MAX11049ETN+ |
MAX11049ETN+T | 4-/6-/8-Channel, 16-/14-Bit, Simultaneous-Sampling ADCs, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX11046ETN+ vs MAX11049ETN+T |
MAX11046BETN+T | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, 8 X 8 MM, ROHS COMPLIANT, TQFN-56 | Maxim Integrated Products | MAX11046ETN+ vs MAX11046BETN+T |