Part Details for MAX11045ECB+T by Maxim Integrated Products
Overview of MAX11045ECB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11045ECB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11045ECB+T-ND
|
DigiKey | IC ADC 16BIT SAR 64TQFP Min Qty: 750 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.9500 | Buy Now |
Part Details for MAX11045ECB+T
MAX11045ECB+T CAD Models
MAX11045ECB+T Part Data Attributes
|
MAX11045ECB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11045ECB+T
Maxim Integrated Products
A/D Converter, 16-Bit, 1 Func, 6 Channel, Parallel, Word Access, BICMOS, 10 X 10 MM, ROHS COMPLIANT, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 1566030 | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.9 | |
Average Weight (mg) | 267.8 | |
CO2e (mg) | 3186.82 | |
Total Weight | 294.9 | |
Category CO2 Kg | 11.9 | |
CO2 | 3509.31 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Analog Input Voltage-Max | 5.0166 V | |
Analog Input Voltage-Min | -5.0166 V | |
Conversion Time-Max | 3 µs | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-XQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX11045ECB+T
This table gives cross-reference parts and alternative options found for MAX11045ECB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11045ECB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11045ECB+ | 4-/6-/8-Channel, 16-/14-Bit, Simultaneous-Sampling ADCs, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 85C | Analog Devices Inc | MAX11045ECB+T vs MAX11045ECB+ |
MAX11045ECB+ | ADC, Successive Approximation, 16-Bit, 1 Func, 6 Channel, Parallel, Word Access, BICMOS, PQFP64, 10 X 10 MM, ROHS COMPLIANT, TQFP-64 | Maxim Integrated Products | MAX11045ECB+T vs MAX11045ECB+ |