Part Details for MAX11044BECB+ by Maxim Integrated Products
Overview of MAX11044BECB+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX11044BECB+
MAX11044BECB+ CAD Models
MAX11044BECB+ Part Data Attributes:
|
MAX11044BECB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11044BECB+
Maxim Integrated Products
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP64, 10 X 10 MM, ROHS COMPLIANT, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HTFQFP, TQFP64,.47SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.0166 V | |
Analog Input Voltage-Min | -5.0166 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX11044BECB+
This table gives cross-reference parts and alternative options found for MAX11044BECB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11044BECB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11044ECB+T | 4-/6-/8-Channel, 16-/14-Bit, Simultaneous-Sampling ADCs, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 85C | Analog Devices Inc | MAX11044BECB+ vs MAX11044ECB+T |
MAX11044ECB+ | 4-/6-/8-Channel, 16-/14-Bit, Simultaneous-Sampling ADCs, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 85C | Analog Devices Inc | MAX11044BECB+ vs MAX11044ECB+ |
MAX11047ECB+ | 4-/6-/8-Channel, 16-/14-Bit, Simultaneous-Sampling ADCs, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 85C | Analog Devices Inc | MAX11044BECB+ vs MAX11047ECB+ |
MAX11047ECB+ | ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP64, 10 X 10 MM, ROHS COMPLIANT, TQFP-64 | Maxim Integrated Products | MAX11044BECB+ vs MAX11047ECB+ |