Part Details for MAX1101CWG by Maxim Integrated Products
Overview of MAX1101CWG by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MAX1101CWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1101 Single-Chip, 8-Bit Ccd Digitizer With Clamp and 6-Bit Pga ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 264 |
|
$6.5800 / $7.7400 | Buy Now |
Part Details for MAX1101CWG
MAX1101CWG CAD Models
MAX1101CWG Part Data Attributes:
|
MAX1101CWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1101CWG
Maxim Integrated Products
Analog Circuit, PDSO24, 0.300 INCH, MS-013AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX1101CWG
This table gives cross-reference parts and alternative options found for MAX1101CWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1101CWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1101CWG+T | Analog Circuit, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | MAX1101CWG vs MAX1101CWG+T |
MAX1101CWG-T | Analog Circuit, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | MAX1101CWG vs MAX1101CWG-T |