Part Details for MAX11008BETM+ by Analog Devices Inc
Overview of MAX11008BETM+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11008BETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11008BETM
|
Mouser Electronics | Switching Controllers Dual RF LDMOS Bias Controller with Nonvo RoHS: Compliant | 43 |
|
$12.5300 / $17.7900 | Buy Now |
|
Analog Devices Inc | Dual RF LDMOS Bias Controller Min Qty: 1 Package Multiple: 1 | 1016 |
|
$9.8900 / $17.9600 | Buy Now |
|
Ameya Holding Limited | Dual RF LDMOS Bias Controller with Nonvolatile Memory | 1016 |
|
RFQ |
Part Details for MAX11008BETM+
MAX11008BETM+ CAD Models
MAX11008BETM+ Part Data Attributes:
|
MAX11008BETM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11008BETM+
Analog Devices Inc
Dual RF LDMOS Bias Controller with Nonvolatile Memory, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-12-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for MAX11008BETM+
This table gives cross-reference parts and alternative options found for MAX11008BETM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11008BETM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11008BETM | Switching Controller, 400kHz Switching Freq-Max, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | Maxim Integrated Products | MAX11008BETM+ vs MAX11008BETM |