MAX1098CEAE+
Description: 10-Bit Serial-Output Temperature Sensor with 5-Channel ADC, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C

Overview of MAX1098CEAE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Energy and Power Systems

Price & Stock for MAX1098CEAE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MAX1098CEAE+
TME IC: A/D converter, Ch: 5, 10bit, 0.9ksps, 4.75÷5.25V, TSSOP16 Min Qty: 1 0
  • 1 $9.5400
  • 3 $8.7500
  • 10 $7.6900
  • 25 $6.8900
$6.8900 / $9.5400 RFQ

CAD Models for MAX1098CEAE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1098CEAE+ by Analog Devices Inc

MAX1098CEAE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Part Package Code
16-SSOP-5.3_MM
Pin Count
16
Manufacturer Package Code
16-SSOP-5.3_MM
Date Of Intro
2000-08-07
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5 V
Analog Input Voltage-Min
-5 V
Conversion Time-Max
1100 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
6.2 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Analog In Channels
5
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.99 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
Want to compare parts?
  1. MAX1098CEAE+
    Analog Devices Inc
    10-Bit Serial-Output Temperature Sensor with 5-Channel ADC, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1098CEAE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1098CEAE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1098CEAE+ would you like to use for your alert(s)?
  • Please alert me when MAX1098CEAE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1098CEAE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1098CEAE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1098CEAE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1098CEAE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1098CEAE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: