Part Details for MAX105ECS+ by Maxim Integrated Products
Overview of MAX105ECS+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX105ECS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1857
|
Newark | Adc, 2-Ch, Flash, 6Bit, 800Msps, Tqfp-80, Resolution (Bits):6Bit, Sampling Rate:800Msps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX105ECS+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX105ECS+-ND
|
DigiKey | IC ADC 6BIT FLASH 80TQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.5250 / $78.4500 | Buy Now |
Part Details for MAX105ECS+
MAX105ECS+ CAD Models
MAX105ECS+ Part Data Attributes
|
MAX105ECS+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX105ECS+
Maxim Integrated Products
ADC, Flash Method, 6-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP80, 12 X 12 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.84 V | |
Analog Input Voltage-Min | 0.76 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 1.5625% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 800 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for MAX105ECS+
This table gives cross-reference parts and alternative options found for MAX105ECS+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX105ECS+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX105ECS+T | ADC, Flash Method, 6-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP80, 12 X 12 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-80 | Maxim Integrated Products | MAX105ECS+ vs MAX105ECS+T |
MAX105ECS+ | Dual, 6-Bit, 800Msps ADC with On-Chip, Wideband Input Amplifier, 80-TQFP_EP-12X12X1.0, 80 Pins, -40 to 85C | Analog Devices Inc | MAX105ECS+ vs MAX105ECS+ |