Converters
MAX1037EKA+T
Description: ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN

Overview of MAX1037EKA+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX1037EKA+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX1037EKA+TCT-ND
DigiKey IC ADC 8BIT SAR SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3205
In Stock
  • 1 $8.1900
  • 10 $5.6210
  • 25 $4.9572
  • 100 $4.2145
  • 250 $3.8544
  • 500 $3.6350
  • 1,000 $3.4529
  • 2,500 $3.3125
$3.3125 / $8.1900 Buy Now
Bristol Electronics   25
RFQ
Win Source Electronics IC ADC 8-BIT 188KSPS SOT23-8 95373
  • 30 $1.9220
  • 65 $1.5770
  • 100 $1.5280
  • 140 $1.4790
  • 175 $1.4290
  • 235 $1.2820
$1.2820 / $1.9220 Buy Now

CAD Models for MAX1037EKA+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX1037EKA+T by Maxim Integrated Products

MAX1037EKA+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
ROHS COMPLIANT, SOT-23, 8 PIN
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2.171 V
Analog Input Voltage-Min
Conversion Time-Max
6.1 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.9 mm
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Bits
8
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.188 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.45 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX1037EKA+T
    Maxim Integrated Products
    ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN
    VS

Alternate Parts for MAX1037EKA+T

This table gives cross-reference parts and alternative options found for MAX1037EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1037EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1037EKA+T 2.7V to 5.5V, Low-Power, 4-/12-Channel 2-Wire Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX1037EKA+T vs MAX1037EKA+T
MAX1037EKA-T ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN Maxim Integrated Products MAX1037EKA+T vs MAX1037EKA-T
MAX1037EKA+ 2.7V to 5.5V, Low-Power, 4-/12-Channel 2-Wire Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX1037EKA+T vs MAX1037EKA+
Part Number Description Manufacturer Compare
MAX1037MEKA ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, MO-178, SOT-23, 8 PIN Maxim Integrated Products MAX1037EKA+T vs MAX1037MEKA
MAX1037LEKA-T ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN Maxim Integrated Products MAX1037EKA+T vs MAX1037LEKA-T
MAX1037MEKA+ ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, LEAD FREE, MO-178, SOT-23, 8 PIN Maxim Integrated Products MAX1037EKA+T vs MAX1037MEKA+
MAX1037KEKA-T ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN Maxim Integrated Products MAX1037EKA+T vs MAX1037KEKA-T
MAX1037LEKA+ ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, LEAD FREE, MO-178, SOT-23, 8 PIN Maxim Integrated Products MAX1037EKA+T vs MAX1037LEKA+
MAX1037MEKA+T ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, LEAD FREE, MO-178, SOT-23, 8 PIN Maxim Integrated Products MAX1037EKA+T vs MAX1037MEKA+T
MAX1037EKA+ 2.7V to 5.5V, Low-Power, 4-/12-Channel 2-Wire Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX1037EKA+T vs MAX1037EKA+
MAX1037KEKA+ ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, LEAD FREE, MO-178, SOT-23, 8 PIN Maxim Integrated Products MAX1037EKA+T vs MAX1037KEKA+
MAX1037LEKA+T ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, LEAD FREE, MO-178, SOT-23, 8 PIN Maxim Integrated Products MAX1037EKA+T vs MAX1037LEKA+T
MAX1037KEKA ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, MO-178, SOT-23, 8 PIN Maxim Integrated Products MAX1037EKA+T vs MAX1037KEKA

Related Parts for MAX1037EKA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1037EKA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1037EKA+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX1037EKA+T would you like to use for your alert(s)?
  • Please alert me when MAX1037EKA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1037EKA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1037EKA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1037EKA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1037EKA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1037EKA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: