Part Details for MAX1003CAX+T by Analog Devices Inc
Overview of MAX1003CAX+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1003CAX+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1003CAX+T
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 90Msps, Dual 6-Bit ADC RoHS: Compliant | 0 |
|
$7.0900 | Order Now |
|
Analog Devices Inc | Low-Power, 90Msps, Dual 6-Bit Min Qty: 1000 Package Multiple: 1 | 0 |
|
$7.0926 | Buy Now |
Part Details for MAX1003CAX+T
MAX1003CAX+T CAD Models
MAX1003CAX+T Part Data Attributes
|
MAX1003CAX+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1003CAX+T
Analog Devices Inc
Low-Power, 90Msps, Dual 6-Bit ADC, 36-SSOP_W-7.62_MM, 36 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 36-SSOP_W-7.62_MM | |
Package Description | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-SSOP_W-7.62_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | 1.75 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.415 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 90 MHz | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.495 mm |
Alternate Parts for MAX1003CAX+T
This table gives cross-reference parts and alternative options found for MAX1003CAX+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1003CAX+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1003CAX+ | Low-Power, 90Msps, Dual 6-Bit ADC, 36-SSOP_W-7.62_MM, 36 Pins, 0 to 70C | Analog Devices Inc | MAX1003CAX+T vs MAX1003CAX+ |
MAX1003CAX+T | ADC, Flash Method, 6-Bit, 2 Func, 1 Channel, Parallel, 6 Bits Access, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX1003CAX+T vs MAX1003CAX+T |
MAX1003CAX-T | ADC, Flash Method, 6-Bit, 2 Func, 1 Channel, Parallel, 6 Bits Access, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX1003CAX+T vs MAX1003CAX-T |