Part Details for MAX1002CAX by Maxim Integrated Products
Overview of MAX1002CAX by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX1002CAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1002CAX-ND
|
DigiKey | DUAL, 6-BIT ADC Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3280 In Stock |
|
$5.1700 | Buy Now |
|
Rochester Electronics | MAX1002 Low-Power, 60Msps, Dual, 6-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3280 |
|
$4.4400 / $5.2200 | Buy Now |
|
Chip1Cloud | Low-Power, 60Msps, Dual, 6-Bit ADC | 3830 |
|
RFQ | |
DISTI #
474071
|
Farnell | IC, 6BIT ADC, SMD, 1002, SSOP36 RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$1.7553 | Buy Now |
Part Details for MAX1002CAX
MAX1002CAX CAD Models
MAX1002CAX Part Data Attributes:
|
MAX1002CAX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1002CAX
Maxim Integrated Products
ADC, Flash Method, 6-Bit, 2 Func, 1 Channel, Parallel, 6 Bits Access, Bipolar, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP36,.4,32 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | 1.75 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 15.415 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 60 MHz | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.495 mm |