Part Details for MAX-HEALTH-BAND by Maxim Integrated Products
Overview of MAX-HEALTH-BAND by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for MAX-HEALTH-BAND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4683
|
Newark | Eval Board, Heart Rate Monitor, Application Sub Type:Pulse Oximeter & Heart Rate Monitor, Kit Contents:Evaluation Board Max86140/Max20303, Product Range:-, Kit Application Type:Sensor, Silicon Core Number:Max86140, Max20303 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX-HEALTH-BAND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$213.4300 | Buy Now |
DISTI #
MAX-HEALTH-BAND-ND
|
DigiKey | EVAL HEART/VITALS MAX86140+20303 Min Qty: 1 Lead time: 10 Weeks Container: Box |
42 In Stock |
|
$223.3000 | Buy Now |