Part Details for MAX-20 by Cooper Industries
Overview of MAX-20 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, |
Part Details for MAX-20
MAX-20 CAD Models
MAX-20 Part Data Attributes
|
MAX-20
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MAX-20
Cooper Industries
Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Breadth | 8.9 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Resources and Additional Insights for MAX-20
Reference Designs related to MAX-20
-
MAXREFDES175#: Remote Phantom Supply BeagleBone Black Cape
Overview<p>Today’s cars are equipped with many remote units used for radio and global positioning antennas and remote cameras and microphones. Quite often those remote units are supplied by the head unit through cables that require a regulated and protected power supply source. The MAXREFDES175# reference design shows how to implement eight phantom power supplies and how to take advantage of the numerous diagnostic features offered by the MAX20084 using the BeagleBone® Black platform.<p>Design files, firmware, and software can be found on the Design Resources tab. The board is also available for purchase.
-
MAXREFDES300#: RFID Datalogger for Healthcare and Cold-Chain Logistics
Features<p>Maxim’s MAX32660 MicrocontrollerUltra-Low-Power Operation<p>256KB Flash Memory and 96KB SRAM<p>3.05mm (L) x 3.05mm (W) x 0.80mm (H) TQFN Package<p>Axzon’s RFM405 Wireless Passive SensorOn-Chip Temperature Sensor<p>UHF/RAIN Operation – EPCglobal® Gen2 Compliant<p>Maxim’s MAX20310 PMICSingle-Inductor Multiple-Output (SIMO), Ultra-Low-IQ, Buck-Boost Regulator<p>Programmable-Temperature Thresholds
-
MAXREFDES1126: 0.72V/20A Supply for Xilinx Ultrascale+ FPGAs
The MAXREDES1126 provides the internal core voltage (VCCINT) for Xilinx Ultrascale+ FPGAs. This reference design targets FPGAs with a -2L speed grade that require 0.72V for VCCINT from a 12V intermediary bus. The converter supports a maximum load of 20A at a 400kHz switching frequency. The MAXREFDES1126 is centered around the MAX20743 step-down regulator, which is configured for standalone operation. However, the PMBus™ interface allows for monitoring and control of various converter parameters. All circuitry for the PMBus interface is provided and the MAXPOWERTOOL002# can be used to communicate with the MAXREFDES1126.<p>The MAXREFDES1126 uses the MAX20743 synchronous step-down regulator. The internal FETs and control loop compensation allow for a compact design with minimal external resources. Additionally, the differential sense lines allow for accurate sensing of the CPU core voltage when located remotely from the MAX20743 IC. The loop gain is selectable to allow design flexibility between stability and output capacitance. A programmable soft-start limits inrush currents during startup. The MAX20743 also offers protections such as input UVLO, output overvoltage/ undervoltage alerts, output overvoltage protection, over-temperature, and current limiting. Moreover, the PMBus interface allows additional parameters to be monitored such as input voltage, output voltage, output current, and temperature. For a full list of PMBus commands, see application note 6042, “PMBus Protocols for Controlling and Monitoring the MAX20743/MAX20730 Switching Regulators”<p>Key Features<p>PMBus Interface<p>Soft-Start<p>ProtectionsOutput under/over-voltage alert<p>Current limit and short-circuit protection<p>Over-temperature protection
-
MAXREFDES103#: Wrist-Based SpO2, HR, and HRV Health Sensor Platform
The MAXREFDES103# is a wrist-worn wearable form factor that demonstrates the high sensitivity and algorithm processing functions for health-sensing applications. This health sensor band platform includes an enclosure and a biometric sensor hub with an embedded algorithm for heart rate and SpO2 (MAX32664C) which processes PPG signals from the analog-front-end (AFE) sensor (MAX86141). Algorithm output and raw data can be streamed through Bluetooth® to an Android® app or PC GUI for demonstration, evaluation, and customized development.<p>Design files, firmware, and software can be found on the Design Resources tab. The board is also available for purchase.<p>Features<p>Photoplethysmography (PPG)<p>Wrist-based embedded heart rate, blood oxygen saturation (SpO2) algorithm<p>Heart rate variability (HRV), respiration rate, sleep quality library algorithm<p>Wearable health band form factor<p>MAX32664 sensor hub<p>MAX86141 PPG analog front-end<p>3-axis accelerometer<p>Windows® and Android GUIs<p>Applications<p>Wearable sports watch<p>Healthcare tracker<p>Heart signal data tracker
-
MAXREFDES101#: Health Sensor Platform 2.0
The MAXREFDES101# is a unique evaluation and development platform in a wrist-worn wearable form factor that demonstrates the functions of a wide range of Maxim’s products for health-sensing applications. This second-generation health sensor platform (a follow-on to the MAXREFDES100#) integrates a PPG analog-front-end (AFE) sensor (MAX86141), a biopotential AFE (MAX30001), a human body temperature sensor (MAX30205), a microcontroller (MAX32630), a power-management IC (MAX20303), and a 6-axis accelerometer/gyroscope. The complete platform includes a watch enclosure and a biometric sensor hub with an embedded heart-rate algorithm (MAX32664). Algorithm output and raw data can be streamed through Bluetooth® to an Android® app or PC GUI for demonstration, evaluation, and customized development.<p>Design files, firmware, and software can be found under the Design Resources tab. The board is also available for purchase.<p>Features<p>Photoplethysmography (PPG)<p>Biopotential measurement (ECG)<p>Skin temperature<p>Embedded heart-rate algorithm<p>Motion and rotation<p>Wearable watch form factor<p>Applications<p>Wearable sports watch<p>Healthcare tracker<p>On-demand ECG monitor<p>Heart signal data tracker<p>Health Sensor Platform portal is available with FAQ support ›<p>var videoItem5837098991001 = { id:'5837098991001', title:'Introducing the Health Sensor Platform 2.0 (MAXREFDES101)', duration:'2:45', contributor:'', desc:'<p>Meet the Health Sensor Platform 2.0, a rapid prototyping, evaluation, and development solution for wearable applications that saves up to six months of product development time. The open platform makes it possible to monitor electrocardiogram (ECG), heart rate, and body temperature using a wrist-worn wearable device.<\\/p>\\n\\n<a href=\\"\\/products\\/MAXREFDES101\\">Learn more: MAXREFDES101 \\u203A<\\/a>', thumbnail:'/content/dam/images/design/videos/vid-introducing-the-health-sensor-platform-2.0-maxrefdes101.png', date:1537462920000, tags:'maxim_web:en\\/design\\/videos, maxim_web:languages\\/english, maxim_web:en\\/markets\\/healthcare\\/wearable-health, maxim_web:en\\/products\\/sensors\\/biopotential-sensors, maxim_web:en\\/design\\/technical-training', keywords:'health sensor platform, hSensor platform, heart rate, optical heart rate sensor, human body temperature, biopotential measurement, ECG, fitness devices, clinical devices, wearable devices', datasheet:'', }; $(document).ready( function() { $("#video-thumb5837098991001").load(function() { if(navigator.userAgent.match('CriOS') || (navigator.userAgent.match('Android') && navigator.userAgent.match('Chrome'))) $("#play-icon5837098991001").hide(); else { var iconWidth=$("#video-thumb5837098991001").width()*120/333; $("#play-icon5837098991001").css("top", ($("#video-thumb5837098991001").height()-iconWidth)/2+"px").css("left",($("#video-thumb5837098991001").width()-iconWidth*4/5)/2+"px"); $("#play-icon5837098991001").css("width",iconWidth+"px").css("height",iconWidth+"px"); $("#play-icon5837098991001").show(); } }).each(function() { if(this.complete) $(this).load(); }); $(window).bind("resize",function(){ if(navigator.userAgent.match('CriOS') || (navigator.userAgent.match('Android') && navigator.userAgent.match('Chrome'))) $("#play-icon5837098991001").hide(); else { var iconWidth=$("#video-thumb5837098991001").width()*120/333; $("#play-icon5837098991001").css("top", ($("#video-thumb5837098991001").height()-iconWidth)/2+"px").css("left",($("#video-thumb5837098991001").width()-iconWidth*4/5)/2+"px"); $("#play-icon5837098991001").css("width",iconWidth+"px").css("height",iconWidth+"px"); $("#play-icon5837098991001").show(); } }); setTimeout(function (){ var mdIns = document.URL.indexOf("/vd_"); if(mdIns>0) { var mdStr = document.URL.substring(mdIns+4); if(mdStr.indexOf("/")>0) { mdStr = mdStr.substring(0, mdStr.indexOf("/")); } if(mdStr.indexOf("#")>0) { mdStr = mdStr.substring(0, mdStr.indexOf("#")); } if(videoItem5837098991001.id==mdStr) { $('#tab0 .accordion-header').collapse("show"); $('#tab0 .panel-collapse').collapse("show"); var lang = getUrlLanguage(); popupvideo(videoItem5837098991001, lang); } } }, 200); } ); #play-icon5837098991001{ width:60px; height:60px; margin:0 !important; position: absolute; z-index: 2; top: 50px; left: 100px; }<p>Introducing the Health Sensor Platform 2.0 (MAXREFDES101)<p>2:45 September 20, 2018<p>var videoItem6057983398001 = { id:'6057983398001', title:'How to Update the Firmware on the MAXREFDES101 Health Sensor Platform 2.0', duration:'1:57', contributor:'5344', desc:'Sankalp explains how to easily update the firmware on the MAXREFDES101 Health Sensor Platform 2.0 to quickly start programming the onboard electrocardiogram (ECG), photoplethysmography (PPG), and human body temperature sensors.<br><br><a href=\\"\\/products\\/MAXREFDES101\\">Learn more: MAXREFDES101 \\u203A<\\/a>', thumbnail:'/content/dam/images/design/videos/how-to-update-the-firmware-on-the-maxrefdes101-health-sensor-platform.png', date:1565635560000, tags:'maxim_web:en\\/design\\/videos, maxim_web:languages\\/english, maxim_web:en\\/markets\\/healthcare\\/wearable-health, maxim_web:en\\/products\\/sensors\\/biopotential-sensors', keywords:'MAXREFDES101, ECG sensor, PPG sensor, body temperature sensor, health sensor platform', datasheet:'', }; $(document).ready( function() { $("#video-thumb6057983398001").load(function() { if(navigator.userAgent.match('CriOS') || (navigator.userAgent.match('Android') && navigator.userAgent.match('Chrome'))) $("#play-icon6057983398001").hide(); else { var iconWidth=$("#video-thumb6057983398001").width()*120/333; $("#play-icon6057983398001").css("top", ($("#video-thumb6057983398001").height()-iconWidth)/2+"px").css("left",($("#video-thumb6057983398001").width()-iconWidth*4/5)/2+"px"); $("#play-icon6057983398001").css("width",iconWidth+"px").css("height",iconWidth+"px"); $("#play-icon6057983398001").show(); } }).each(function() { if(this.complete) $(this).load(); }); $(window).bind("resize",function(){ if(navigator.userAgent.match('CriOS') || (navigator.userAgent.match('Android') && navigator.userAgent.match('Chrome'))) $("#play-icon6057983398001").hide(); else { var iconWidth=$("#video-thumb6057983398001").width()*120/333; $("#play-icon6057983398001").css("top", ($("#video-thumb6057983398001").height()-iconWidth)/2+"px").css("left",($("#video-thumb6057983398001").width()-iconWidth*4/5)/2+"px"); $("#play-icon6057983398001").css("width",iconWidth+"px").css("height",iconWidth+"px"); $("#play-icon6057983398001").show(); } }); setTimeout(function (){ var mdIns = document.URL.indexOf("/vd_"); if(mdIns>0) { var mdStr = document.URL.substring(mdIns+4); if(mdStr.indexOf("/")>0) { mdStr = mdStr.substring(0, mdStr.indexOf("/")); } if(mdStr.indexOf("#")>0) { mdStr = mdStr.substring(0, mdStr.indexOf("#")); } if(videoItem6057983398001.id==mdStr) { $('#tab0 .accordion-header').collapse("show"); $('#tab0 .panel-collapse').collapse("show"); var lang = getUrlLanguage(); popupvideo(videoItem6057983398001, lang); } } }, 200); } ); #play-icon6057983398001{ width:60px; height:60px; margin:0 !important; position: absolute; z-index: 2; top: 50px; left: 100px; }<p>How to Update the Firmware on the MAXREFDES101 Health Sensor Platform 2.0<p>1:57 August 12, 2019
-
MAXREFDES1131: 0.72V/12A Supply for Xilinx Ultrascale+ FPGAs
The MAXREFDES1131 provides the internal core voltage (VCCINT) for Xilinx Ultrascale+ FPGAs. This reference design targets FPGAs with a -2L speed grade that require 0.72V for VCCINT from a 12V intermediary bus. The converter supports a maximum load of 12A at a 400kHz switching frequency. The MAXREFDES1131 is centered around the MAX20730 step-down regulator, which is configured for standalone operation. However, the PMBus™ interface allows for monitoring and control of various converter parameters. All circuitry for the PMBus interface is provided and the MAXPOWERTOOL002# can be used to communicate with the MAXREFDES1131.<p>The MAXREFDES1131 uses the MAX20730 synchronous step-down regulator. The internal MOSFETs and control loop compensation allow for a compact design with minimal external resources. Additionally, the differential sense lines allow for accurate sensing of the CPU core voltage when located remotely from the MAX20730 IC. The loop gain is selectable to allow design flexibility between stability and output capacitance. A programmable soft-start limits inrush currents during startup. The MAX20730 also offers protections such as input UVLO, output overvoltage/ undervoltage alerts, output overvoltage protection, overtemperature, and current limiting. Moreover, the PMBus interface allows additional parameters to be monitored such as input voltage, output voltage, output current, and temperature. For a full list of PMBus commands, see Application Note 6042.<p>Key Features<p>PMBus Interface<p>Soft-Start<p>Protections<p>Output Undervoltage/Overvoltage Alert<p>Current Limit and Short-Circuit Protection<p>Overtemperature Protection
1 - 5 of 6 reference designs