There are no models available for this part yet.
Overview of MAW2R0150D by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAW2R0150D by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAW2R0150D-ND
|
DigiKey | RES 2.015 OHM 0.5% 0.3W RADIAL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5925 | Buy Now | |
DISTI #
MAW2R0150D
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 2.015Ohm 0.5% Radial - Bulk (Alt: MAW2R0150D) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6852 / $11.4902 | Buy Now |