Part Details for MAVCML0027 by MACOM
Overview of MAVCML0027 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAVCML0027
MAVCML0027 CAD Models
MAVCML0027 Part Data Attributes:
|
MAVCML0027
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAVCML0027
MACOM
Voltage Controlled Oscillator, 600MHz Min, 860MHz Max, HERMETIC SEALED, TO-8, 4 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Number of Terminals | 4 | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Frequency-Nom | 860 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.5SQ | |
Qualification Status | Not Qualified | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 5 V | |
Technology | BIPOLAR |