MAVC-060000-530768
Description: PLL/Frequency Synthesis Circuit,

Overview of MAVC-060000-530768 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
7MP4060-000 Renesas Electronics Corporation SRAM MODULE
DA14706-00000HZ2 Renesas Electronics Corporation Highly Integrated Advanced Bluetooth® 5.2 SoC
SiT5001AI-GE-33N0-60.000000 SiTime 1 to 80 MHz, ±5 ppm (VC)TCXO

CAD Models for MAVC-060000-530768 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAVC-060000-530768 by MACOM

MAVC-060000-530768
MACOM
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Want to compare parts?
  1. MAVC-060000-530768
    MACOM
    PLL/Frequency Synthesis Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAVC-060000-530768 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAVC-060000-530768 by MACOM

Select Manufacturer
Which Manufacturer of MAVC-060000-530768 would you like to use for your alert(s)?
  • Please alert me when MAVC-060000-530768 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAVC-060000-530768 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAVC-060000-530768 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAVC-060000-530768 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAVC-060000-530768.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAVC-060000-530768 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: