Part Details for MAV04C10SR by Cornell Dubilier Electronics Inc
Overview of MAV04C10SR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAV04C10SR
MAV04C10SR CAD Models
MAV04C10SR Part Data Attributes
|
MAV04C10SR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MAV04C10SR
Cornell Dubilier Electronics Inc
CAPACITOR, VARIABLE, AIR, 250V, 1pF - 10pF, PANEL MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALLORY AC CAPACITOR LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | AIR | |
Manufacturer Series | MAVSR | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for MAV04C10SR
This table gives cross-reference parts and alternative options found for MAV04C10SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAV04C10SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAV03C14SR | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 14pF, PANEL MOUNT | Cornell Dubilier Electronics Inc | MAV04C10SR vs MAV03C14SR |
MAV03B14SR | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 14pF, PANEL MOUNT | Cornell Dubilier Electronics Inc | MAV04C10SR vs MAV03B14SR |
MAV03C14SR | Variable Capacitor, Air, 250V, 1pF Min, 14pF Max, Panel Mount, | Mallory Sonalert Products Inc | MAV04C10SR vs MAV03C14SR |
MAV03D14SR | Variable Capacitor, Air, 250V, 1pF Min, 14pF Max, Vertical Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | MAV04C10SR vs MAV03D14SR |
5802 | Variable Capacitor, Air, 250V, 0.35pF Min, 3.5pF Max, Multi-Turn, Panel Mount, | Knowles Capacitors | MAV04C10SR vs 5802 |
V3168 | Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | MAV04C10SR vs V3168 |
5762 | Variable Capacitor, Air, 250V, 0.6pF Min, 6pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Johanson Manufacturing | MAV04C10SR vs 5762 |
V3067 | Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | MAV04C10SR vs V3067 |
1585 | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 10pF, MULTI-TURN, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | MAV04C10SR vs 1585 |