Part Details for MAV0120/3D1RD012 by Bulgin
Overview of MAV0120/3D1RD012 by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAV0120/3D1RD012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2101-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
45 In Stock |
|
$13.5073 / $19.9800 | Buy Now |
DISTI #
167-MAV0120/3D1RD012
|
Mouser Electronics | Pushbutton Switches 12mm MiniVandal Rest SS RED DOT 12V RoHS: Compliant | 10 |
|
$18.4600 / $23.2100 | Buy Now |
DISTI #
70929641
|
RS | 12mm SS AV Switch with Raised Actuator and 12V RED LED Dot Illumination | Bulgin MAV0120/3D1RD012 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8300 / $22.1600 | RFQ |
|
Onlinecomponents.com | Stainless Steel Illuminated Vandal Resistant IP67 Push Button Switch MAV0120 Series Prominent Button 12V DC Red LED Dot RoHS: Compliant | 0 |
|
$20.0000 / $28.4000 | Buy Now |
Part Details for MAV0120/3D1RD012
MAV0120/3D1RD012 CAD Models
MAV0120/3D1RD012 Part Data Attributes
|
MAV0120/3D1RD012
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MAV0120/3D1RD012
Bulgin
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
JESD-609 Code | e4 | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD |