Part Details for MAV0120/3D2AM024 by Bulgin
Results Overview of MAV0120/3D2AM024 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAV0120/3D2AM024 Information
MAV0120/3D2AM024 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MAV0120/3D2AM024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2116-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
44 In Stock |
|
$24.7424 / $35.3000 | Buy Now |
DISTI #
167-MAV0120/3D2AM024
|
Mouser Electronics | Pushbutton Switches 12mm SS AVSwitch 24V YLW LED Ring Illum RoHS: Compliant | 20 |
|
$20.8500 / $32.8900 | Buy Now |
DISTI #
70929656
|
RS | 12mm SS AV Switch with Raised Actuator and 24V YELLOW LED Ring Illumination | Bulgin MAV0120/3D2AM02... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 13 |
|
$10.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$21.6600 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Illuminated Vandal Resistant IP67 Push Button Switch MAV0120 Series Prominent Button... more RoHS: Compliant | 0 |
|
$24.0500 / $34.1500 | Buy Now |
Part Details for MAV0120/3D2AM024
MAV0120/3D2AM024 CAD Models
MAV0120/3D2AM024 Part Data Attributes
|
MAV0120/3D2AM024
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MAV0120/3D2AM024
Bulgin
Pushbutton Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
JESD-609 Code | e4 | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD |