Part Details for MAU105 by Total Power International Inc
Overview of MAU105 by Total Power International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAU105
MAU105 CAD Models
MAU105 Part Data Attributes
|
MAU105
Total Power International Inc
Buy Now
Datasheet
|
Compare Parts:
MAU105
Total Power International Inc
Analog Circuit, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOTAL POWER INTERNATIONAL INC | |
Package Description | , SIP4/7,.05 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4/7,.05 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL |