Part Details for MAT14ARZ-RL by Analog Devices Inc
Results Overview of MAT14ARZ-RL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAT14ARZ-RL Information
MAT14ARZ-RL by Analog Devices Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MAT14ARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAT14ARZ-RLCT-ND
|
DigiKey | TRANS 4NPN QUAD 40V 30MA 14-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3750 / $12.5700 | Buy Now |
DISTI #
584-MAT14ARZ-R
|
Mouser Electronics | Bipolar Transistors - BJT Matched Monolithic Quad Transistor RoHS: Compliant | 0 |
|
$8.4300 | Order Now |
|
Analog Devices Inc | Matched Monolithic Quad Transi Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$5.6000 / $14.3600 | Buy Now |
DISTI #
26620009
|
Verical | Trans GP BJT NPN 40V 0.03A 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$8.4286 | Buy Now |
|
LCSC | 40V 30010uA0V 30mA NPN SOIC-14 Bipolar (BJT) ROHS | 104 |
|
$7.3353 / $9.9932 | Buy Now |
|
Vyrian | Transistors | 3571 |
|
RFQ | |
|
Win Source Electronics | TRANS 4NPN 40V 0.03A 14SO / Bipolar (BJT) Transistor Array 4 NPN (Quad) Matched Pairs 40V 30mA 300MH... more | 10000 |
|
$11.5233 / $14.8842 | Buy Now |
Part Details for MAT14ARZ-RL
MAT14ARZ-RL CAD Models
MAT14ARZ-RL Part Data Attributes
|
MAT14ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAT14ARZ-RL
Analog Devices Inc
Matched Monolithic Quad Transistor
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC_N-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | MS-012AB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
MAT14ARZ-RL Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply connections and keep the signal traces short and direct.
-
Calibrate the device before use, and ensure good thermal contact between the device and the target surface. Avoid self-heating by minimizing power consumption and using a low-power mode when possible. Use a thermocouple or other temperature reference for accurate calibration.
-
The maximum cable length for the I2C interface depends on the clock frequency and the capacitance of the cable. As a general rule, keep the cable length below 1 meter for a 400 kHz clock frequency. Use a repeater or a buffer if longer cable lengths are required.
-
The POR and BOR are internal reset mechanisms that ensure the device starts up correctly. To handle these resets, use an external capacitor to filter the power supply and ensure a clean power-up sequence. Also, use a reset supervisor or a microcontroller to monitor the device's reset signals and take appropriate action.
-
Use a 10 μF ceramic capacitor in parallel with a 1 μF ceramic capacitor as close to the device's power pins as possible. This will help filter out noise and ensure a stable power supply.