Part Details for MAT10080 by MACOM
Overview of MAT10080 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAT10080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700-1007-ND
|
DigiKey | RF ATTENUATOR 8DB DIE Min Qty: 100 Lead time: 10 Weeks Container: Tray |
100 In Stock |
|
$13.1078 / $14.9803 | Buy Now |
DISTI #
937-MAT10080
|
Mouser Electronics | Attenuators Attenuator,Die,8dB RoHS: Compliant | 200 |
|
$13.1000 / $14.9800 | Buy Now |
Part Details for MAT10080
MAT10080 CAD Models
MAT10080 Part Data Attributes:
|
MAT10080
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAT10080
MACOM
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-29 | |
Samacsys Manufacturer | MACOM | |
Attenuation-Nom | 8 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.29 |