Part Details for MAT.176C by Taoglas Antenna Solutions
Overview of MAT.176C by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAT.176C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-MAT.176C-ND
|
DigiKey | 4-IN-1 5G MULTI-ANTENNA BOARD (8 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
42 In Stock |
|
$100.0000 | Buy Now |
DISTI #
MAT.176C
|
Avnet Americas | 4-in-1 5G Multi-Antenna Board (84x45mm) antennas with 4x 100mm 1.13 Cables & MHF4 Connectors - Bag (Alt: MAT.176C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-MAT.176C
|
Mouser Electronics | Antenna Development Tools 4-in-1 5G Antenna Board RoHS: Compliant | 0 |
|
$98.9900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$95.1600 | Buy Now |
|
Onlinecomponents.com | 4-in-1 5G Multi-Antenna Board (84x45mm) antennas with 4x 100mm 1.13 Cables & MHF4 Connectors RoHS: Compliant | 0 |
|
$95.5900 / $255.1000 | Buy Now |
DISTI #
000000000007168585
|
Sager | 4-in-1 5G Multi-Antenna Board (84x45mm) antennas with 4x 100mm 1.13 Cables & MHF4 Connectors Min Qty: 50 | 0 |
|
$97.5400 / $104.0400 | Buy Now |
|
Symmetry Electronics | 4-in-1 5G Multi-Antenna Board (84x45mm) antennas with 4x 100mm 1.13 Cables & MHF4 Connectors Min Qty: 1 | 0 |
|
$100.0000 | Buy Now |