Part Details for MASYML0007 by Spectrum Control
Results Overview of MASYML0007 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASYML0007 Information
MASYML0007 by Spectrum Control is a Tuned DRO/CRO.
Tuned DRO/CRO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for MASYML0007
MASYML0007 CAD Models
MASYML0007 Part Data Attributes
|
MASYML0007
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MASYML0007
Spectrum Control
Mechanical Tuned CRO, 1600MHz Nom,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Frequency Stability | 200% | |
Harmonics Level-Max | -15 dBc | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 1600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | MECHANICAL TUNED CRO OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -96 dBc/Hz | |
Physical Dimension | 38.1mm x 38.1mm x 7.62mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO |