Part Details for MASYML0007 by MACOM
Overview of MASYML0007 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASYML0007
MASYML0007 CAD Models
MASYML0007 Part Data Attributes
|
MASYML0007
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASYML0007
MACOM
Mechanical Tuned CRO, 1000MHz Min, 3000MHz Max, 1600MHz Nom, HERMETIC PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Frequency-Nom | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.6 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 9 V |