Part Details for MASWSS0179TR-3000 by TE Connectivity
Overview of MASWSS0179TR-3000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0179TR-3000
MASWSS0179TR-3000 CAD Models
MASWSS0179TR-3000 Part Data Attributes
|
MASWSS0179TR-3000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0179TR-3000
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.3 |
Alternate Parts for MASWSS0179TR-3000
This table gives cross-reference parts and alternative options found for MASWSS0179TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0179TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0179TR-3000 | Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN | MACOM | MASWSS0179TR-3000 vs MASWSS0179TR-3000 |