Part Details for MASWSS0178 by MACOM
Overview of MASWSS0178 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MASWSS0178
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 646 |
|
$4.8000 | Buy Now |
Part Details for MASWSS0178
MASWSS0178 CAD Models
MASWSS0178 Part Data Attributes
|
MASWSS0178
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0178
MACOM
Diversity Switch, 10MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.99 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 51 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.015 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.22 |
Alternate Parts for MASWSS0178
This table gives cross-reference parts and alternative options found for MASWSS0178. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0178, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0024 | SPDT, 500MHz Min, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, MSOP-8 | MACOM | MASWSS0178 vs MASWSS0024 |
MASWSS0024TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | TE Connectivity | MASWSS0178 vs MASWSS0024TR |
MASWSS0178TR-3000 | Diversity Switch, 10MHz Min, 3000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-187AA, MSOP-8 | MACOM | MASWSS0178 vs MASWSS0178TR-3000 |
MASWSS0024TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | TE Connectivity | MASWSS0178 vs MASWSS0024TR-3000 |
MASWSS0024 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | TE Connectivity | MASWSS0178 vs MASWSS0024 |
MASWSS0178 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,8PIN,PLASTIC | TE Connectivity | MASWSS0178 vs MASWSS0178 |