Part Details for MASWSS0166TR-3000 by TE Connectivity
Overview of MASWSS0166TR-3000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0166TR-3000
MASWSS0166TR-3000 CAD Models
MASWSS0166TR-3000 Part Data Attributes
|
MASWSS0166TR-3000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0166TR-3000
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-88, SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 10 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | -2.5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.2 |