Part Details for MASWSS0162TR-3000 by MACOM
Overview of MASWSS0162TR-3000 by MACOM
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0162TR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1381-1-ND
|
DigiKey | IC RF SWITCH SPST 8SOIC 3K PCS Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2316 In Stock |
|
$1.5772 / $3.2700 | Buy Now |
DISTI #
937-MASWSS0162TR3
|
Mouser Electronics | RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz | 2189 |
|
$1.5800 / $3.1800 | Buy Now |
|
Bristol Electronics | 1988 |
|
RFQ | ||
DISTI #
MASWSS0162TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.4600 | Buy Now |
DISTI #
MASWSS0162
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$2.5900 / $3.0900 | Buy Now |
|
Chip1Cloud | SWITCH GAAS SPST SOIC-8LD 3K PCS | 29000 |
|
RFQ |
Part Details for MASWSS0162TR-3000
MASWSS0162TR-3000 CAD Models
MASWSS0162TR-3000 Part Data Attributes
|
MASWSS0162TR-3000
MACOM
Buy Now
|
Compare Parts:
MASWSS0162TR-3000
MACOM
|
Samacsys Manufacturer | MACOM |