Part Details for MASWSS0136TR-3000 by TE Connectivity
Overview of MASWSS0136TR-3000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0136TR-3000
MASWSS0136TR-3000 CAD Models
MASWSS0136TR-3000 Part Data Attributes
|
MASWSS0136TR-3000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0136TR-3000
TE Connectivity
IC,RF SWITCH,DUAL,SPDT,GAAS,TSSOP,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.2 |