-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 0MHz Min, 3000MHz Max, 2 Func, 0.5dB Insertion Loss-Max, GAAS, SC-70, SC-88, SOT-363, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1376-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SC70-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25787 In Stock |
|
$0.5875 / $1.5700 | Buy Now |
DISTI #
937-MASWSS0136-T
|
Mouser Electronics | RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz RoHS: Compliant | 1574 |
|
$0.5760 / $1.5200 | Buy Now |
DISTI #
13027382
|
Verical | RF Switch SPDT 0MHz to 3GHz 25dB 6-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.6000 | Buy Now |
|
Bristol Electronics | 38883 |
|
RFQ | ||
|
Bristol Electronics | 261 |
|
RFQ | ||
DISTI #
MASWSS0136
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 2 |
|
RFQ | |
DISTI #
MASWSS0136TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 6000 | 3000 |
|
$0.5400 | Buy Now |
|
Chip1Cloud | SWITCH SPDT GAAS MMIC 6-SC70 | 3850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASWSS0136TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0136TR-3000
MACOM
SPDT, 0MHz Min, 3000MHz Max, 2 Func, 0.5dB Insertion Loss-Max, GAAS, SC-70, SC-88, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
1dB Compression Point | 28 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 25 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
On Time-Nom | 0.04 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.2 |