Part Details for MASWSS0130TR by TE Connectivity
Overview of MASWSS0130TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0130TR
MASWSS0130TR CAD Models
MASWSS0130TR Part Data Attributes
|
MASWSS0130TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0130TR
TE Connectivity
IC,RF SWITCH,SINGLE,DPDT,GAAS,LLCC,12PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 34 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 20 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 0.048 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DPDT | |
Surface Mount | YES | |
Technology | GAAS |